Reference Only
1642182
Circular Metric Connectors Q 1.5/4IDC/24- 24KU-KU BK PE.
Datasheet
1642182 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact + PE | |
| Termination Style | IDC | |
| Current Rating | 15 A | |
| Voltage Rating | 500 VAC, 500 VDC | |
| IP Rating | IP65 | |
| Contact Gender | QC (Female) | |
| Mounting Style | In-Line | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Type | Straight | |
| Part # Aliases | Q_1,5/4IDC/24-24KU-KU_BK_PE Q154IDC2424KUKUBKPE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.90 | $17.90 |
Need more?