Reference Only
1641578
End of Life
Circular Metric Connectors Q 1.5.4IDC/24- 24KU-KU
Datasheet
1641578 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | IDC | |
| Current Rating | 15 A | |
| Voltage Rating | 500 VAC, 500 VDC | |
| IP Rating | IP65 | |
| Product | Connectors | |
| Type | Straight | |
| Series | Q | |
| Contact Gender | QC (Female) | |
| Contact Plating | Tin | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Quick Connect | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | Q_1,5/4IDC/24-24KU-KU Q154IDC2424KUKU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?