Reference Only
1641497
Circular Metric Connectors Q 0 75/3FL/ 9 M16KU-ESA BK.
Datasheet
1641497 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M16 | |
| Current Rating | 9 A | |
| IP Rating | IP65 | |
| Contact Plating | Tin | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Circular Connectors | |
| Part # Aliases | Q_0,75/3FL/_9-M16KU-ESA_BK Q0753FL9M16KUESABK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.34 | $93.40 |
Need more?