Reference Only

1636538

Heavy Duty Power Connectors KV-M-M50-GD-(2X9).

Manufacturer:

Mfr Part:
1636538

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesKV-M
ProductAccessories
Accessory TypeCable Gland
Thread SizeM50
IP RatingIP65
Maximum Operating Temperature+ 125 C
TradenamePLUSCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesKV-M-M50-GD-(2X9) KVMM50GD2X9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC7412200000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.45$104.45
Need more?