Reference Only
1636091
Standard Circular Connector EMC Insert Female 4P W/4-9 mm Wire Diam..
Datasheet
1636091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Shell Material | Plastic | |
| Diameter | 18 mm | |
| Height | 15.5 mm | |
| Current Rating | 10 A | |
| Series | EMC | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Length | 46 mm | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | HEAVYCON | |
| Voltage Rating | 48 V | |
| Wire Gauge | 26-14 | |
| Part # Aliases | HC-M-EMV-BU/3-9,5 HCMEMVBU395 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.59 | $48.59 |
Need more?