Reference Only
1636088
Heavy Duty Power Connectors EMC Insert Male 4P W/4-9 mm Wire Diam..
Datasheet
1636088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavycon | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 48 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Maximum Operating Temperature | + 85 C | |
| Tradename | HEAVYCON | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-M-EMV-ST/3-9,5 HCMEMVST395 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.76 | $43.76 |
Need more?