Reference Only

1633242

New Product
Heavy Duty Power Connectors ES-C4M-S-CO2 6-16.

Manufacturer:

Mfr Part:
1633242

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnector
Current Rating38 A
Number of Positions1 Position
Termination StyleSpring Cage
Voltage Rating1.5 kV
Housing MaterialPolyphenylene Ether (PPE)
Contact PlatingSilver
Contact MaterialCopper
IP RatingIP66, IP68
Flammability RatingUL 94 V-0
Housing ColorBlack, Blue
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.10$177.50
Need more?