Reference Only

1629222

Circular Metric Connectors M23-09S1N8A8003.

Manufacturer:

Mfr Part:
1629222

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts9 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating8 A, 20 A
Voltage Rating300 V
IP RatingIP68
Contact GenderSocket (Female)
Description/FunctionContacts Sold Separately
GenderFemale
Housing MaterialPolyamide (PA)
Mounting StyleCable
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.66$18.66
Need more?