Reference Only

1629047

Standard Circular Connector .

Manufacturer:

Mfr Part:
1629047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions17 Position
Contact GenderSocket (Female)
Mounting StyleCable Mount
Termination StyleCrimp
IP RatingIP67
Current Rating3.6 A
Housing GenderFemale
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating60 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.85$16.85
Need more?