Reference Only
1628924
Standard Circular Connector .
Datasheet
1628924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| IP Rating | IP67, IP68 | |
| Current Rating | 25 A | |
| Housing Material | Zinc | |
| Mating Cycles | 100 Cycle | |
| Mating Style | Quick Lock | |
| Mounting Angle | Straight | |
| Mounting Type | Flange | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | M17 | |
| Voltage Rating | 630 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.16 | $12.16 |
Need more?