Reference Only
1627637
EV Charger Accessories EV-T2SF-EM.
Datasheet
1627637 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charger Accessories | |
| Accessory Type | Frame | |
| Material | Plastic | |
| Series | EV | |
| Height | 77.4 mm | |
| Length | 11.5 mm | |
| Product Type | EV Charger Accessories | |
| Subcategory | E-Mobility | |
| Width | 77.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.01 | $7.01 |
Need more?