Reference Only

1627635

Obsolete
EV Connectors EV-T2SC-EM

Manufacturer:

Mfr Part:
1627635

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Connectors
TypeSelf-Closing
Mounting StyleScrew Mount
ColorBlack
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 50 C
SeriesEV
Accessory TypeProtective Cover
ApplicationCharging Socket
Dimensions85 mm x 93.7 mm x 32.5 mm
Height93.7 mm
Ingress ProtectionIP54
MaterialPlastic
Product TypeEV Connectors
ProductAccessories
SubcategoryE-Mobility
Width85 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?