Reference Only

1627205

Circular Metric Connectors SH-8EPC58AH000S.

Manufacturer:

Mfr Part:
1627205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact, 4 Data, 4 Power + PE
Thread SizeM23
Termination StyleCrimp
CodingN Coded
Current Rating8 A
Voltage Rating50 V, 630 VAC, 850 VDC
IP RatingIP67
Body StyleStraight
Contact GenderPin (Male)
Description/FunctionHybrid Device Connector for Rear Wall Mounting, Crimp Connection, Flat Gasket, M26 x 1 Central Fastening
GenderMale
Housing MaterialCopper Zinc Alloy
Insert / Contact GenderPin
Length42.3 mm
Locking MechanismPush Twist
Mounting StyleFlange, Rear
Mounting TypeRear Mount
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.66$42.66
Need more?