Reference Only

1624639

End of Life
Circular Metric Connectors ST-8ES1N8A8005S

Manufacturer:

Mfr Part:
1624639

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact, 3 Power + PE
Thread SizeM17
Termination StyleCrimp
Current Rating14 A
Voltage Rating630 V
IP RatingIP67
SeriesST
Body StyleStraight
Contact GenderSocket (Female)
Locking MechanismPush Twist
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesST-8ES1N8A8005S ST8ES1N8A8005S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?