Reference Only
1624344
Circular Metric Connectors SH-8ESC58AH000S.
Datasheet
1624344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 13 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 8 A | |
| Voltage Rating | 630 VAC, 850 VDC, 50 V | |
| IP Rating | IP67 | |
| Series | TMP | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Description/Function | Hybrid Device Connector for Rear Wall Mounting, Crimp Connection, Flat Gasket, M26 x 1 Central Fastening | |
| Gender | Female | |
| Housing Material | Copper Zinc Alloy | |
| Insert / Contact Gender | Socket | |
| Length | 37.6 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel Mount | |
| Mounting Type | Rear Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.79 | $44.79 |
Need more?