Reference Only

1624129

EV Connectors EV-T2M3S-E-LOCK12V.

Manufacturer:

Mfr Part:
1624129

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Connectors
Number of Positions4 Position
Voltage Rating12 V
ColorBlack
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 50 C
SeriesEV
Accessory TypeLocking Actuator
Length0.5 mm
Product TypeEV Connectors
ProductAccessories
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.00$72.00
Need more?