Reference Only

1624020

Circular Metric Connectors CA-1RP1N8AHZ00.

Manufacturer:

Mfr Part:
1624020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact, 2 Power + FE
Thread SizeM23
Termination StyleCrimp
CodingN Coded
IP RatingIP67
Body StyleStraight
Contact GenderPin (Male)
Description/FunctionDevice Connector for Rear Wall Mounting, Crimp Connection, Axial Sealed, Central Fixing
GenderMale
Housing MaterialCopper Zinc Alloy
Insert / Contact GenderPin
Length28.8 mm
Locking MechanismPush Twist
Mounting StylePanel, Front
Mounting TypeRear Mount
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.47$23.47
Need more?