Reference Only

1623687

Circular Metric Connectors SB-8ESSD8A8L33S.

Manufacturer:

Mfr Part:
1623687

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts13 Contact
Thread SizeM40
Termination StyleCrimp
IP RatingIP69X
Body StyleStraight
Contact GenderSocket (Female)
GenderFemale
Locking MechanismPush Twist
Shell StyleSocket
ShieldingShielded
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSB-8ESSD8A8L33S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.71$115.71
Need more?