Reference Only
1623497
EV Charger Accessories EV-GBDC-PARK-SW Retainer GB/T.
Datasheet
1623497 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charger Accessories | |
| Series | EV | |
| Height | 91 mm | |
| Product Type | EV Charger Accessories | |
| Subcategory | E-Mobility | |
| Width | 91 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.55 | $64.55 | |
| $59.37 | $593.70 |
Need more?