Reference Only

1623416

Obsolete
EV Connectors EV-GBSC SLF-CLS CVR GB/T TY2

Manufacturer:

Mfr Part:
1623416

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Connectors
TypeSelf-Closing
Mounting StyleScrew Mount
IP RatingIP54
ColorBlack
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 50 C
SeriesEV
Accessory TypeCover
Height76.6 mm
Ingress ProtectionIP54
Product TypeEV Connectors
ProductAccessories
SubcategoryE-Mobility
Width76.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?