Reference Only
1622450
Charge Controllers EV-RCM-C1-AC30-DC6 CURRENT MODULE.
Datasheet
1622450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Charge Controllers | |
| Series | EV | |
| Product Type | Charge Controllers | |
| Type | Residual Current Monitoring Module | |
| Mounting Style | DIN Rail Mount | |
| Charging Mode | Mode 3 | |
| Charging Standard | Type 2 | |
| Current Rating | 32 A | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Standard | IEC 61851-1 | |
| Subcategory | E-Mobility | |
| Supply Voltage - Max | 240 VAC | |
| Supply Voltage - Min | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $394.26 | $394.26 | |
| $362.62 | $3,626.20 |
Need more?