Reference Only
1621520
Circular Metric Connectors Female Cable Conn M23 Hybrid 4+4+4+PE.
Datasheet
1621520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Body Style | Straight | |
| Current Rating | 30 A | |
| Gender | Female | |
| Locking Mechanism | Push Twist | |
| Number of Contacts | 13 Contact | |
| Product Type | Circular Metric Connectors | |
| Series | SH | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Thread Size | M23 | |
| Tradename | PLUSCON Circular | |
| Voltage Rating | 630 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.41 | $109.41 |
Need more?