Reference Only

1620624

Circular Metric Connectors Green Color Coding Collar, Device Side.

Manufacturer:

Mfr Part:
1620624

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
ProductAccessories
TypeColor-Coding, Green
SeriesRF
Accessory TypeColor-Coding, Green
Description/FunctionGreen color coding collar, Device side
SubcategoryCircular Connectors
TradenamePLUSCON Circular

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$72.00
Need more?