Reference Only

1620421

Sensor Cables / Actuator Cables K-7E-OE/2 0-D02/ M23FK.

Manufacturer:

Mfr Part:
1620421

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM23
Connector End A Pin Count8 Position
GenderFemale
Cable Length2 m (6.562 ft)
Current Rating30 A
Voltage Rating630 V
Wire Gauge - AWG19 AWG, 16 AWG
Jacket ColorOrange
IP RatingIP67
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$267.50$267.50
Need more?