Reference Only

1620214

Circular Metric Connectors CA-19S1N12T007.

Manufacturer:

Mfr Part:
1620214

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts19 Contact
Thread SizeM23
Termination StyleSolder
Current Rating10 A
Voltage Rating150 V
IP RatingIP67
Body StyleAngled
Contact GenderSocket (Female)
Contact PlatingGold
Description/Function6 mm to 10 mm Cable Diameter, Signal Cable Connector
GenderFemale
Housing MaterialCopper Zinc Alloy
Insert / Contact GenderSocket
Locking MechanismScrew Locking
Mounting StyleCable
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.39$77.39
Need more?