Reference Only

1620184

Circular Metric Connectors CA-12S1N8AT008.

Manufacturer:

Mfr Part:
1620184

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM23
Termination StyleCrimp
CodingN Coded
IP RatingIP67
ProductConnectors
TypeRight Angle
Body StyleAngled
Contact GenderSocket (Female)
Description/Function10 mm to 14.5 mm Cable Diameter, Signal Cable Connector
GenderFemale
Housing MaterialCopper Zinc Alloy
Locking MechanismPush Twist
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.37$67.37
Need more?