Reference Only

1620179

Circular Metric Connectors CA-16P1N8AT008.

Manufacturer:

Mfr Part:
1620179

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating8 A
Voltage Rating150 V
IP RatingIP67
Body StyleAngled
Contact GenderPin (Male)
Description/Function10 mm to 14.5 mm Cable Diameter, Signal Cable Connector
GenderMale
Housing MaterialCopper Zinc Alloy
Insert / Contact GenderPin
Locking MechanismScrew Locking
Mounting StyleCable
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.38$63.38
Need more?