Reference Only

1619972

Circular Metric Connectors CA-09P1N122S00.

Manufacturer:

Mfr Part:
1619972

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact, 1 Power
Thread SizeM23
Termination StyleSolder
CodingN Coded
IP RatingIP67
Contact GenderPin (Male)
Locking MechanismPush Twist
Mounting StyleFlange, Front
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.16$28.16
Need more?