Reference Only
1619443
Circular Metric Connectors CA-07P1N8AT0DNS.
Datasheet
1619443 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Body Style | Angled | |
| Contact Gender | Pin (Male) | |
| Current Rating | 20 A | |
| Description/Function | 3 mm to 14.5 mm Cable Diameter, Signal Cable Connector | |
| Gender | Male | |
| Housing Material | Aluminum | |
| IP Rating | IP67 | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Cable | |
| Number of Contacts | 7 Contact | |
| Product Type | Circular Metric Connectors | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Thread Size | M23 | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.32 | $61.32 | |
| $56.40 | $564.00 |
Need more?