Reference Only

1619399

Circular Metric Connectors CA-19P1N12T006S.

Manufacturer:

Mfr Part:
1619399

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts19 Contact
Thread SizeM23
Termination StyleSolder
Current Rating10 A
Voltage Rating150 V
IP RatingIP67
Body StyleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Diameter25.8 mm
GenderMale
Height53 mm
Housing MaterialPolyamide (PA)
Length78 mm
Mounting StyleCable
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.03$75.03
Need more?