Reference Only

1619343

Circular Metric Connectors CA-06S1N12T0DN.

Manufacturer:

Mfr Part:
1619343

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Contact
Thread SizeM23
Termination StyleSolder
Current Rating20 A
Voltage Rating300 V
IP RatingIP67
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting StyleCable
Shell StyleSocket
SubcategoryCircular Connectors
Part # AliasesCA-06S1N12T0DN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.98$81.98
Need more?