Reference Only

1619295

Sensor Cables / Actuator Cables K-17-M23 M9/2 0-E01/ M23 F8.

Manufacturer:

Mfr Part:
1619295

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM23
Connector End A Pin Count17 Position
Connector End BM23
Connector End B Pin Count17 Position
GenderFemale / Male
Cable Length2 m (6.562 ft)
Current Rating9 A
Wire Gauge - AWG20 AWG, 24 AWG, 26 AWG
Jacket ColorGreen
IP RatingIP67
Jacket MaterialThermoplastic Polyurethane (TPU)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$314.19$314.19
Need more?