Reference Only

1619039

Circular Metric Connectors ST-08S1N8AWQ00S.

Manufacturer:

Mfr Part:
1619039

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM17
Termination StyleCrimp
CodingN Coded
Current Rating8 A
Voltage Rating48 VAC, 74 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesST-08S
Contact GenderSocket (Female)
Locking MechanismPush Twist
Mounting StyleFlange, Front
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.84$18.84
Need more?