Reference Only
1618402
End of Life
Circular Metric Connectors ST-3EP1N8ACK02S
Datasheet
1618402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Power + PE | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| Coding | N Coded | |
| Current Rating | 25 A | |
| Voltage Rating | 630 V | |
| IP Rating | IP67 | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Flange, Rear Cable Clamp | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?