Reference Only

1613566

Circular Metric Connectors ST-6EP1N8AAC00S.

Manufacturer:

Mfr Part:
1613566

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts6 Power + PE
Thread SizeM17
Termination StyleCrimp
SeriesST
Body StyleAngled, Rotatable
Contact GenderPin (Male)
Locking MechanismPush Twist
Mounting StyleFront Mount
Mounting TypeFront Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesST-6EP1N8AAC00S ST6EP1N8AAC00S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.14$27.14
$23.46$234.60
Need more?
Contact Us