Reference Only
1613560
Obsolete
Circular Metric Connectors ST-6EP1N8A8004
Datasheet
1613560 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Power + PE | |
| Thread Size | M17 | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Series | ST | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Screw Locking | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | ST-6EP1N8A8004 ST6EP1N8A8004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?