Reference Only
1613551
Circular Metric Connectors ST-5ES1N8AH100S.
Datasheet
1613551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Mounting Style | Panel, Rear | |
| Termination Style | Crimp | |
| Voltage Rating | 630 V | |
| IP Rating | IP67 | |
| Series | ST | |
| Body Style | Straight | |
| Coding | N Coded | |
| Contact Gender | Socket (Female) | |
| Current Rating | 14 A | |
| Housing Material | Copper Zinc Alloy | |
| Locking Mechanism | Push Twist | |
| Mounting Type | Front Mount | |
| Number of Contacts | 5 Power + PE | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Thread Size | M17 | |
| Tradename | PLUSCON Circular | |
| Type | Straight | |
| Part # Aliases | ST-5ES1N8AH100S ST5ES1N8AH100S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.49 | $51.49 |
Need more?