Reference Only

1613529

Circular Metric Connectors SM-7ES1N8A8S23.

Manufacturer:

Mfr Part:
1613529

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact, 3 Power + PE
Thread SizeM40
Termination StyleCrimp
CodingN Coded
Current Rating30 A, 70 A
Voltage Rating250 V, 630 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesSM
Body StyleStraight
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSM-7ES1N8A8S23 SM7ES1N8A8S23

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$159.39$159.39
Need more?