Reference Only
1609581
Heavy Duty Power Connectors VS-MSTBVA 2,5/ 5-GB 5P 5.08MM MSTB HDR.
Datasheet
1609581 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position | |
| Termination Style | Through Hole | |
| Voltage Rating | 48 V | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | + 70 C | |
| Tradename | PLUSCON Data | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VS-MSTBVA_2,5/_5-GB-5,08-RD-B VSMSTBVA255GB508RDB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---