Reference Only

1608919

Obsolete
Fiber Optic Cable Assemblies VS-P1212-P1218-C1001 / 5,0

Manufacturer:

Mfr Part:
1608919

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
Connector End ASC Duplex
Connector End BSC Duplex
Cable Length5 m
Number of Fibers2 Fiber
Jacket ColorYellow Green
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-P1212-P1218-C1001/_5_0 VSP1212P1218C100150

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?