Reference Only

1608715

Obsolete
Fiber Optic Cable Assemblies VS-P1211-P1211-C1000 / 5,0

Manufacturer:

Mfr Part:
1608715

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
Connector End ASCRJ
Connector End BSCRJ
Fiber Diameter980/1000
Cable Length5 m
Number of Fibers2 Fiber
IP RatingIP67
Jacket ColorYellow Green
Jacket MaterialLSFH
Cable Diameter7.5 mm
Ferrule Diameter2.5 mm
Ferrule MaterialCopper Alloy
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-P1211-P1211-C1000/_5_0 VSP1211P1211C100050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?