Reference Only

1608252

Heavy Duty Power Connectors VS-PPC-F2-MSTB- MNNA-1R-SPSB5.

Manufacturer:

Mfr Part:
1608252

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesMSTB
ProductAccessories
Accessory TypeMounting Frame
Current Rating16 A
Number of Positions5 Position
Termination StyleScrew
Voltage Rating400 V
Housing MaterialZinc
Contact PlatingGold
Contact MaterialCopper
Wire Gauge Min18 AWG
Wire Gauge Max13 AWG
IP RatingIP65, IP67
TradenamePLUSCON Data
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVS-PPC-F2-MSTB-MNNA-1R-SPSB5 VSPPCF2MSTBMNNA1RSPSB5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.45$43.45
$39.96$399.60
Need more?
Contact Us