Reference Only
1608249
Heavy Duty Power Connectors VS-PPC-F2-MSTB- MNNA-1R-SPSA5.
Datasheet
1608249 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Inserts | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position | |
| Termination Style | Spring Cage | |
| Voltage Rating | 24 V | |
| Insert / Contact Gender | Male | |
| Housing Material | Zinc Die Cast | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| IP Rating | IP65, IP67 | |
| Tradename | PLUSCON Data | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VS-PPC-F2-MSTB-MNNA-1R-SPSA5 VSPPCF2MSTBMNNA1RSPSA5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.54 | $52.54 |
Need more?