Reference Only

1608210

Fiber Optic Connectors VS-PPC-F1-SCRJ-POBK- 1RF.

Manufacturer:

Mfr Part:
1608210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Connectors
ProductAccessories
ColorBlack
Number of Positions2 Position
Accessory TypeMounting Bracket
IP RatingIP65, IP67
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Body MaterialPlastic
Product TypePanel mounting frame
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-PPC-F1-SCRJ-POBK-1RF VSPPCF1SCRJPOBK1RF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.98$23.98
Need more?