Reference Only
1608126
Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45-POBK CAT5 PUSH-PULL IP67.
Datasheet
1608126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Industrial | |
| Gender | Plug (Male) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P4C | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| IP Rating | IP65, IP67 | |
| Current Rating | 1 A | |
| Voltage Rating | 72 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Color | Black | |
| Tab Direction | User Selectable | |
| Application | 10/100/1000 Base-T | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Number of Ports | 1 Port | |
| Number of Positions | 4 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-PPC-C1-RJ45-POBK-PG9-4Q5 VSPPCC1RJ45POBKPG94Q5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9);6,6'-di-tert-butyl- |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.10 | $46.10 |
Need more?