Reference Only

1607863

Circular Metric Connectors RF-17P1N8AWB00 17P P30-M23 M PMNT.

Manufacturer:

Mfr Part:
1607863

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating8 A
Voltage Rating100 V
IP RatingIP67
SeriesRF
Body StyleStraight
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting TypeFront Mount
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRF-17P1N8AWB00 RF17P1N8AWB00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.24$23.24
Need more?