Reference Only

1607834

Circular Metric Connectors RF-12S1S8AAC00.

Manufacturer:

Mfr Part:
1607834

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM23
Termination StyleCrimp
SeriesRF
Body StyleAngled, Rotatable
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StyleFront Mount
Mounting TypeFront Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesRF-12S1S8AAC00 RF12S1S8AAC00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.10$37.10
$32.60$326.00
Need more?
Contact Us