Reference Only

1607703

Obsolete
Heavy Duty Power Connectors VC-K-T2-Z-FK-6X20.5

Manufacturer:

Mfr Part:
1607703

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesVariocon
ProductHousings
Housing / Hood SizeVC2
Cable Entry AngleTop
Housing MaterialPolyamide (PA)
IP RatingIP54
TradenamePLUSCON Device
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVC-K-T2-Z-FK-6X20,5 VCKT2ZFK6X205

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?