Reference Only

1607694

Circular Metric Connectors ST-3ES1N8AWQ00S.

Manufacturer:

Mfr Part:
1607694

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact + PE
Thread SizeM17
Termination StyleCrimp
Current Rating20 A
Voltage Rating630 V
IP RatingIP67
SeriesST
Body StyleStraight
Contact GenderSocket (Female)
Housing MaterialCopper Zinc Alloy
Locking MechanismPush Twist
Mounting StyleFront Mount
Mounting TypeFront Mount
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesST-3ES1N8AWQ00S ST3ES1N8AWQ00S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.38$18.38
Need more?