Reference Only

1607670

Obsolete
Circular Metric Connectors ST-3EP1N8A9003S

Manufacturer:

Mfr Part:
1607670

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact + PE
Thread SizeM17
Termination StyleCrimp
IP RatingIP67
SeriesST
Body StyleStraight
Contact GenderPin (Male)
Locking MechanismPush Twist
ShieldingShielded
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesST-3EP1N8A9003S ST3EP1N8A9003S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?